
* Images are for reference only
TPS3803-01MDCKREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3803-01MDCKREP
- JLCPCB Part #
- C2067275
- Package
- SC-70-5
- Description
- -55℃~+125℃ 1 1.226V 1.3V~6V 2uA 5us Active Low Open-drain Voltage monitor SC-70-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$4.5004
10+
$4.3957
30+
$4.3249
100+
$4.2540
Related Products
Welcome back, may I help you?