
* Images are for reference only
LM2640MTC-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2640MTC-ADJ/NOPB
- JLCPCB Part #
- C1529903
- Package
- TSSOP-28
- Description
- 0℃~+125℃ 2 200kHz 5.5V~30V Buck Buck TSSOP-28 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4347
200+
$5.1989
500+
$5.0162
1000+
$4.9265
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?