This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DP8459V-25

Extended
Manufacturer
Texas Instruments
MFR.Part #
DP8459V-25
JLCPCB Part #
C3654915
Package
PLCC-28(11.4x11.4)
Description
0℃~+70℃ 1 4.75V~5.25V 70MHz PLCC-28(11.4x11.4) Clock Generators, PLLs, Frequency Synthesizers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 35

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6125
200+ $3.3338
500+ $3.2162
1000+ $3.1582
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons