


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Current Source / Constant Current Source | |
| Manufacturer | Texas Instruments | |
| Package | TO-46-3 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Current Source | |
| Voltage - Supply | 1V~40V | |
| Tolerance | ±3% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM134H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Current Source / Constant Current Source | |
| Manufacturer | Texas Instruments | |
| Package | TO-46-3 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Current Source | |
| Voltage - Supply | 1V~40V | |
| Tolerance | ±3% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM134H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM134H datasheets or manufacturer documentation.
The LM134H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.