This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DCV012405P-U/700

Extended
Manufacturer
Texas Instruments
MFR.Part #
DCV012405P-U/700
JLCPCB Part #
C20546332
Package
-
Description
-40℃~+85℃ 1 10.6mm 14mA 19.18mm 200mA 20mVp-p 21.6V~26.4V 400kHz 5V 77% Short Circuit Protection、Over-temperature protection、External clock synchronization - DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 700

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.6294
200+ $9.0293
700+ $8.7290
1400+ $8.5796

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons