
* Images are for reference only
LP8556SQX-E00/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP8556SQX-E00/NOPB
- JLCPCB Part #
- C2679097
- Package
- WQFN-24-EP(4x4)
- Description
- -30℃~+85℃ 23mA 312kHz~1.25MHz 5 Boost PWM WQFN-24-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7107
10+
$1.4527
30+
$1.2915
100+
$1.1270
Related Products
Welcome back, may I help you?