
* Images are for reference only
LM136AH-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM136AH-5.0/NOPB
- JLCPCB Part #
- C701119
- Package
- TO-46-3
- Description
- -55℃~+125℃@(Ta) 10mA 5V Fixed Parallel ±1% TO-46-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.7346
200+
$13.0559
500+
$12.5967
1000+
$12.3704
Related Products
Welcome back, may I help you?