
* Images are for reference only
DAC8580IPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC8580IPW
- JLCPCB Part #
- C5378076
- Package
- TSSOP-16
- Description
- -40℃~+85℃ -6V~-4V、4V~6V 1 16 16MHz 650ns External Serial Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6481
10+
$12.2275
Related Products
Welcome back, may I help you?