
* Images are for reference only
TS12A4515DRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS12A4515DRG4
- JLCPCB Part #
- C2673520
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 125ns 15Ω 19pF 1:1 2V~12V 475MHz 60ns SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4130
1000+
$0.1598
2500+
$0.1544
5000+
$0.1515
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?