
* Images are for reference only
CLC949ACQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CLC949ACQ
- JLCPCB Part #
- C17605042
- Package
- PLCC-44(16.5x16.5)
- Description
- 0.5LSB 0℃~+70℃ 12 12 20MHz PLCC-44(16.5x16.5) Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$94.9191
200+
$37.8736
500+
$36.6077
1000+
$35.9828
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?