
* Images are for reference only
DAC811KUG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC811KUG4
- JLCPCB Part #
- C6182888
- Package
- SOIC-28
- Description
- 0.125LSB、0.25LSB 0℃~+70℃ 1 10ppm/℃ 11.4V~16.5V 12 3us Built-in Parallel Voltage Buffer SOIC-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.7983
200+
$24.6594
500+
$23.8341
1000+
$23.4270
Welcome back, may I help you?