This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HI5721BIB

Extended
Manufacturer
Texas Instruments
MFR.Part #
HI5721BIB
JLCPCB Part #
C6268576
Package
SOIC-28
Description
-40℃~+85℃ -5.46V~-4.94V、4.75V~5.25V 1.5LSB 10 10 125MHz 4.5ns Built-in Current-Non-buffered SOIC-28 Digital to Analog Converters (DAC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 26

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.4652
208+ $10.9591
494+ $10.5931
988+ $10.4117
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons