
* Images are for reference only
LM2742MTC/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2742MTC/NOPB
- JLCPCB Part #
- C1530320
- Package
- TSSOP-14
- Description
- -40℃~+125℃@(TJ) 1 2MHz 4.5V~5.5V Buck Buck External Yes TSSOP-14 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 94
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9431
200+
$1.5269
500+
$1.4723
1000+
$1.4466
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?