
* Images are for reference only
TPS61322DBZT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61322DBZT
- JLCPCB Part #
- C2071564
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(TJ) 1 1.2A 2.2V 900mV~5.5V Boost Boost Built-in Fixed Yes SOT-23-3 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2963
250+
$0.5015
500+
$0.4837
1000+
$0.4757
Related Products
Welcome back, may I help you?