
* Images are for reference only
DAC3154IRGCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC3154IRGCT
- JLCPCB Part #
- C2679528
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 0.15LSB 1.8V~3.3V 10 11ns 2 Current-Non-buffered SPI QFN-64-EP(9x9) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.5858
30+
$27.1842
Related Products
Welcome back, may I help you?