
* Images are for reference only
TPS3828-50DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3828-50DBVT
- JLCPCB Part #
- C354514
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Tj) 1 1.1V~5.5V 15uA 200ms 4.55V Active Low Open Drain Voltage Monitor Yes Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.7671
10+
$1.5008
30+
$1.3330
250+
$1.1619
500+
$1.0845
1000+
$1.0506
Related Products
Welcome back, may I help you?