This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CR16MCS9VJE9/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
CR16MCS9VJE9/NOPB
JLCPCB Part #
C3233408
Package
QFP-80(14x14)
Description
0℃~+70℃ 16 Bit 16MHz 2KB 3KB 4.5V~5.5V 56 64KB External FLASH Others QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 84

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.5242
200+ $6.0083
500+ $5.7979
1000+ $5.6935
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons