This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM3S6918-IBZ50-A2

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM3S6918-IBZ50-A2
JLCPCB Part #
C1344384
Package
BGA-108
Description
10bit 2.25V~2.75V 256KB 38 50MHz ARM Cortex-M3 FLASH BGA-108 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.4580
200+ $12.1745
500+ $11.7474
1000+ $11.5355
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons