
* Images are for reference only
DAC7551IDRNRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7551IDRNRG4
- JLCPCB Part #
- C2679623
- Package
- USON-12-EP(2x3)
- Description
- -40℃~+105℃ 0.35LSB 1 12 2.7V~5.5V 5us SPI Voltage Buffer USON-12-EP(2x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8621
200+
$1.1089
500+
$1.0687
1000+
$1.0494
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products