
* Images are for reference only
CDCS503PW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDCS503PW
- JLCPCB Part #
- C1545756
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 108MHz 3V~3.6V TSSOP-8 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7726
10+
$2.3495
30+
$2.0850
100+
$1.8142
500+
$1.6908
1000+
$1.6379
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?