This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMH6645MA/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMH6645MA/NOPB
JLCPCB Part #
C1347204
Package
SOIC-8
Description
-40℃~+85℃ 1 12V 17nV/√Hz@100kHz 1mV 2.5V~12V 22V/us 400nA 42mA 500nA 55MHz 5uV/℃ 650uA 77dB Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 95

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7790
200+ $1.4632
500+ $1.4120
1000+ $1.3863

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons