
* Images are for reference only
CDC208NSRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDC208NSRG4
- JLCPCB Part #
- C2673066
- Package
- SO-20-300mil
- Description
- -40℃~+85℃ 4.5V~5.5V 60MHz SO-20-300mil Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6176
200+
$4.4970
500+
$4.3379
1000+
$4.2608
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?