
* Images are for reference only
TLC1543QDWRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC1543QDWRG4
- JLCPCB Part #
- C2670254
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 10 11 4.5V~5.5V Serial port SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6610
200+
$2.1915
500+
$2.1145
1000+
$2.0759
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?