
* Images are for reference only
CDC208NSG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDC208NSG4
- JLCPCB Part #
- C1545866
- Package
- SO-20-208mil
- Description
- -40℃~+85℃ 2 4.5V~5.5V 60MHz 8 SO-20-208mil Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3079
10+
$7.1431
30+
$6.4330
100+
$5.8369
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?