
* Images are for reference only
CD74HCT173M
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HCT173M
- JLCPCB Part #
- C3826513
- Package
- SOIC-16
- Description
- -55℃~+125℃ 1 10pF 4 4.5V~5.5V 40ns@4.5V,50pF 60MHz 6mA 6mA 74HCT Series 8uA D-Type Reset Rising Edge SOIC-16 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7466
200+
$0.2890
500+
$0.2794
1000+
$0.2746
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?