
* Images are for reference only
TL7700CDGKT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL7700CDGKT
- JLCPCB Part #
- C2870347
- Package
- VSSOP-8
- Description
- -40℃~+85℃ 1 1.8V~40V 1ms 500mV 600uA Active Low Open-drain Voltage monitor VSSOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5991
10+
$1.3567
30+
$1.2058
250+
$1.0500
500+
$0.9810
1000+
$0.9505
Related Products
Welcome back, may I help you?