This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMP235AEDCKTQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
TMP235AEDCKTQ1
JLCPCB Part #
C2867813
Package
SC-70-5
Description
-40℃~+150℃ 2.3V~5.5V ±0.5℃ SC-70-5 Temperature Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4696
250+ $0.5688
500+ $0.5495
1000+ $0.5398

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons