
* Images are for reference only
CD74HC4316E
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HC4316E
- JLCPCB Part #
- C74641
- Package
- PDIP-16
- Description
- -55℃~+125℃ -5V~5V、2V~6V 12ns 200MHz 41ns 41ns 45Ω 4:1 PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4017
10+
$0.3921
30+
$0.3872
100+
$0.3648
Welcome back, may I help you?