
* Images are for reference only
PTMA403033P2AZ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PTMA403033P2AZ
- JLCPCB Part #
- C7328422
- Package
- SMD-6P,27.9x24.4mm
- Description
- 1 1.5kV 10W 3.3V 36V~75V 3A 82% SMD-6P,27.9x24.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.6034
210+
$32.9597
510+
$31.8589
990+
$31.3142
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →