
* Images are for reference only
CD74HC4016E
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HC4016E
- JLCPCB Part #
- C2873081
- Package
- PDIP-14
- Description
- -55℃~+125℃ 12ns 1:1 200MHz 2V~10V 4 44ns 45Ω 57ns PDIP-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4539
200+
$0.1757
500+
$0.1695
1000+
$0.1665
Related Products
Welcome back, may I help you?