
* Images are for reference only
CD4052BPWRG3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4052BPWRG3
- JLCPCB Part #
- C2673217
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 125Ω 160ns 25MHz 30pF 3V~20V TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1644
50+
$0.1296
150+
$0.1147
500+
$0.0959
2500+
$0.0877
5000+
$0.0827
Related Products
Welcome back, may I help you?