
* Images are for reference only
TPS2075DB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2075DB
- JLCPCB Part #
- C1556672
- Package
- SSOP-24-208mil
- Description
- -40℃~+85℃ 100Ω 4 4.5V~5.5V Active High High Side Switch SSOP-24-208mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0053
10+
$2.5495
30+
$2.2645
100+
$1.9730
500+
$1.8409
1000+
$1.7845
Welcome back, may I help you?