
* Images are for reference only
CD4022BNSRE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4022BNSRE4
- JLCPCB Part #
- C2675497
- Package
- SO-16-208mil
- Description
- -55℃~+125℃ 1 3V~18V 6MHz Asynchronous Divide-by-2 Rising Edge Up Counter SO-16-208mil Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3123
1000+
$0.1209
2500+
$0.1167
5000+
$0.1146
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?