
* Images are for reference only
CD4520BNSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4520BNSR
- JLCPCB Part #
- C2653019
- Package
- SO-16-208mil
- Description
- -55℃~+125℃ 2 3V~18V 8MHz Asynchronous Divide-by-2 Falling Edge、Rising Edge Synchronous Up Counter SO-16-208mil Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4760
10+
$0.3767
30+
$0.3334
100+
$0.2805
500+
$0.2565
1000+
$0.2420
Related Products
Welcome back, may I help you?