
* Images are for reference only
LT1013DIP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LT1013DIP
- JLCPCB Part #
- C1346127
- Package
- PDIP-8
- Description
- -15V~15V 0℃~+70℃ 1.5nA 2 30V 30nA 350uA 400V/ms 5uV/℃ 800uV 97dB PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$4.1556
10+
$4.0622
30+
$3.9993
100+
$3.9349
Welcome back, may I help you?