
* Images are for reference only
LMX2541SQE3030E
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMX2541SQE3030E
- JLCPCB Part #
- C3608887
- Package
- WQFN-36(6x6)
- Description
- -40℃~+85℃ 3.15V~3.45V 3.23GHz WQFN-36(6x6) Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9512
250+
$3.8514
500+
$3.7165
1000+
$3.6490
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?