
* Images are for reference only
CD4000BF/3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4000BF/3
- JLCPCB Part #
- C4469207
- Package
- CDIP-14
- Description
- -55℃~+125℃ 1.5V~4V 2 250ns@5V,50pF 3.4mA 3.4mA 3.5V~11V 3V~18V 5uA NOR Gate CDIP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0034
200+
$0.3882
500+
$0.3753
1000+
$0.3689
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?