
* Images are for reference only
CD4029BE
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4029BE
- JLCPCB Part #
- C353972
- Package
- PDIP-16
- Description
- -55℃~+125℃ 1 3V~18V Asynchronous Divide-by-2、Divide-by-10 Rising Edge Synchronous Up Counter、Down Counter PDIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2293
10+
$1.0177
25+
$0.8847
100+
$0.7533
500+
$0.6956
1000+
$0.6699
Related Products
Welcome back, may I help you?