
* Images are for reference only
SN10502DGKG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN10502DGKG4
- JLCPCB Part #
- C3824612
- Package
- VSSOP-8
- Description
- -40℃~+85℃ 0.007deg 0.01% 100MHz 2 900V/us 900nA VSSOP-8 Video Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8960
200+
$0.7337
500+
$0.7080
1000+
$0.6952
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?