
* Images are for reference only
CC8521RHAT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CC8521RHAT
- JLCPCB Part #
- C2876648
- Package
- VQFN-40-EP(6x6)
- Description
- -40℃~+85℃ 11dBm 2.4GHz 3V~3.6V 5Mbps ISM SPI、USB、I2C、I2S VQFN-40-EP(6x6) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5977
250+
$4.8752
500+
$4.7044
1000+
$4.6191
Related Products
Welcome back, may I help you?