Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THS4508RGTT
THS4508RGTT
Extended
* Images are for reference only
THS4508RGTT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
THS4508RGTT
JLCPCB Part #
C181448
Package
QFN-16(3x3)
Description
-40℃~+85℃ 0.5uA 1 1mV 2.3nV/√Hz@>10MHz 2.3uV/℃ 2ns 3.75V~5.25V 39.2mA 3GHz 5.25V 6400V/us 7nA/℃ 8uA 90dB 90dB 96mA Differential Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage Rail-to-rail output QFN-16(3x3) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageQFN-16(3x3)
Operating Temperature-40℃~+85℃
Quiescent Current per Amplifier39.2mA
Output TypeDifferential
Vos - Input Offset Voltage1mV
Input Offset Current(Ios)0.5uA
Output Current96mA
Input Offset Voltage Drift(Vos TC)2.3uV/℃
Single Supply3.75V~5.25V
Slew Rate6400V/us
Gain Bandwidth Product3GHz
Power Supply Rejection Ratio (PSRR)90dB
Common Mode Rejection Ratio(CMRR)90dB
Rail to RailRail-to-rail output
Number of Channels1
Noise density(eN)2.3nV/√Hz@>10MHz
Settling time2ns
Maximum Power Supply Range (Vdd-Vss)5.25V
FeaturesEnable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage
Ib - Input Bias Current8uA
Input Offset Current Drift (Ios TC)7nA/℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THS4508RGTT
THS4508RGTT

* Images are for reference only

THS4508RGTT

Extended
Manufacturer

Texas Instruments

MFR.Part #
THS4508RGTT
JLCPCB Part #
C181448
Package
QFN-16(3x3)
Description
-40℃~+85℃ 0.5uA 1 1mV 2.3nV/√Hz@>10MHz 2.3uV/℃ 2ns 3.75V~5.25V 39.2mA 3GHz 5.25V 6400V/us 7nA/℃ 8uA 90dB 90dB 96mA Differential Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage Rail-to-rail output QFN-16(3x3) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS4508RGTT

* Images are for reference only

THS4508RGTT
Extended
Manufacturer

Texas Instruments

MFR.Part #
THS4508RGTT
JLCPCB Part #
C181448
Package
QFN-16(3x3)
Description
-40℃~+85℃ 0.5uA 1 1mV 2.3nV/√Hz@>10MHz 2.3uV/℃ 2ns 3.75V~5.25V 39.2mA 3GHz 5.25V 6400V/us 7nA/℃ 8uA 90dB 90dB 96mA Differential Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage Rail-to-rail output QFN-16(3x3) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS4508RGTT Specifications

THS4508RGTT technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageQFN-16(3x3)
Operating Temperature-40℃~+85℃
Quiescent Current per Amplifier39.2mA
Output TypeDifferential
Vos - Input Offset Voltage1mV
Input Offset Current(Ios)0.5uA
Output Current96mA
Input Offset Voltage Drift(Vos TC)2.3uV/℃
Single Supply3.75V~5.25V
Slew Rate6400V/us
Gain Bandwidth Product3GHz
Power Supply Rejection Ratio (PSRR)90dB
Common Mode Rejection Ratio(CMRR)90dB
Rail to RailRail-to-rail output
Number of Channels1
Noise density(eN)2.3nV/√Hz@>10MHz
Settling time2ns
Maximum Power Supply Range (Vdd-Vss)5.25V
FeaturesEnable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage
Ib - Input Bias Current8uA
Input Offset Current Drift (Ios TC)7nA/℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4508RGTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THS4508RGTT Schematic Symbol & PCB Footprint

The THS4508RGTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.