
* Images are for reference only
LM1084IS-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM1084IS-5.0/NOPB
- JLCPCB Part #
- C2865978
- Package
- DDPAK-3(TO-263-3)
- Description
- -40℃~+125℃@(Tj) 1 1.5V@(5A) 10mA 20V 5A 5V 68dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive DDPAK-3(TO-263-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$3.6161
10+
$3.0945
45+
$2.7853
90+
$2.4714
495+
$2.3281
990+
$2.2621
Related Products