
* Images are for reference only
CC1310F32RSMT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CC1310F32RSMT
- JLCPCB Part #
- C202150
- Package
- VQFN-32-EP(4x4)
- Description
- -124dBm -40℃~+85℃ 1.8V~3.8V 10dBm 5.4mA 50Kbps SPI、UART、I2C、I2S VQFN-32-EP(4x4) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1764
10+
$3.1059
30+
$2.8896
100+
$2.8431
Related Products
Welcome back, may I help you?