
* Images are for reference only
5962-9460204QHA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9460204QHA
- JLCPCB Part #
- C4370384
- Package
- CFP-10
- Description
- -55℃~+125℃ 10MHz 20pA 45V/us 470uV CFP-10 FET Input Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.5389
200+
$14.1407
500+
$13.6432
1000+
$13.3984