
* Images are for reference only
BQ3285S-SB2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ3285S-SB2
- JLCPCB Part #
- C1520488
- Package
- SOIC-24-300mil
- Description
- 0℃~+70℃ 4.5V~5.5V Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Power-off retention of registers、Periodic interrupt output SOIC-24-300mil Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6277
200+
$1.7912
500+
$1.7284
1000+
$1.6978
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?