
* Images are for reference only
LP2982IM5-4.7
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2982IM5-4.7
- JLCPCB Part #
- C3751810
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 150mV@(50mA) 16V 225uA 30uVrms 4.7V 45dB@(1kHz) 50mA Fixed Over Current Protection、Over Temperature Protection Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2528
1000+
$0.0978
2500+
$0.0945
5000+
$0.0927
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?