
* Images are for reference only
BQ2000SN-B5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ2000SN-B5
- JLCPCB Part #
- C2870198
- Package
- SOIC-8
- Description
- -20℃~+70℃ 1~4 2V 4V~6V 950mV Charging IC Nickel-Metal Hydride Battery、Ni-Cd Battery、Lithium-ion battery Support SOIC-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8537
200+
$2.6529
500+
$2.5595
1000+
$2.5144
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?