This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TAS5614ADKD

Extended
Manufacturer
Texas Instruments
MFR.Part #
TAS5614ADKD
JLCPCB Part #
C4990875
Package
HSSOP-44
Description
0.01%、0.03% 0℃~+70℃ 1-Channel 103dB 18V~38V 300Wx1@2Ω、200Wx2@3Ω 80dB Class D HSSOP-44 Audio Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 29

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.2083
200+ $5.4991
500+ $5.3058
1000+ $5.2108

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons