
* Images are for reference only
AFE1105E/1K
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AFE1105E/1K
- JLCPCB Part #
- C17191181
- Package
- SSOP-48
- Description
- -40℃~+85℃ 14 3.3V、5V Programmable gain SSOP-48 Analog Front End (AFE)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4045
200+
$8.9393
500+
$8.6405
1000+
$8.4927
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?