This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM2632COKFHAZCZR

Extended
Manufacturer
Texas Instruments
MFR.Part #
AM2632COKFHAZCZR
JLCPCB Part #
C20345206
Package
NFBGA-324(15x15)
Description
-40℃~+105℃@(TJ) 1.14V~1.26V 140 2MB 32 Bit 400MHz ARM Cortex-R5F Built-in NFBGA-324(15x15) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.5973
200+ $14.6023
500+ $14.1141
1000+ $13.8732
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons